RWR84S10R0BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.617.48810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.382.27280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.452.22710
Datasheet
10 Ohms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S10R0BRRSL

DigiKey Part Number
RWR84S10R0BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S10R0BRRSL
Description
RES 10 OHM 7W 0.1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S10R0BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S10R0BSRSLVishay Dale0RWR84S10R0BSRSL-NDkr.617.48810Direct
RWR84S10R0BRB12Vishay Dale0RWR84S10R0BRB12-NDkr.382.27280Parametric Equivalent
RWR84S10R0BRBSLVishay Dale0RWR84S10R0BRBSL-NDkr.452.22710Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.452.22710kr.45,222.71
Manufacturers Standard Package
Unit Price without VAT:kr.452.22710
Unit Price with VAT:kr.565.28388