RWR84NR200FPS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.316.09340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.430.83600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.267.00720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.316.09340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.316.09340
Datasheet
200 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84NR200FPS73

DigiKey Part Number
RWR84NR200FPS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84NR200FPS73
Description
RES 0.2 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84NR200FPS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84NR200FRRSLVishay Dale0RWR84NR200FRRSL-NDkr.316.09340Direct
RWR84NR200FSRSLVishay Dale0RWR84NR200FSRSL-NDkr.430.83600Direct
RWR84NR200FPB12Vishay Dale0RWR84NR200FPB12-NDkr.267.00720Parametric Equivalent
RWR84NR200FPBSLVishay Dale0RWR84NR200FPBSL-NDkr.316.09340Parametric Equivalent
RWR84NR200FPRSLVishay Dale0RWR84NR200FPRSL-NDkr.316.09340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.242.18800kr.121,094.00
Manufacturers Standard Package
Unit Price without VAT:kr.242.18800
Unit Price with VAT:kr.302.73500