RWR84NR150FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.267.00720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.692.41930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.819.40250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.819.40250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.363.68970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.430.83600
Datasheet
150 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84NR150FSBSL

DigiKey Part Number
RWR84NR150FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR84NR150FSBSL
Description
RES 0.15 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84NR150FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84NR150FPB12Vishay Dale0RWR84NR150FPB12-NDkr.267.00720Direct
RWR84NR150DSB12Vishay Dale0RWR84NR150DSB12-NDkr.692.41930Parametric Equivalent
RWR84NR150DSBSLVishay Dale0RWR84NR150DSBSL-NDkr.819.40250Parametric Equivalent
RWR84NR150DSRSLVishay Dale0RWR84NR150DSRSL-NDkr.819.40250Parametric Equivalent
RWR84NR150FSB12Vishay Dale0RWR84NR150FSB12-NDkr.363.68970Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.430.83600kr.43,083.60
Manufacturers Standard Package
Unit Price without VAT:kr.430.83600
Unit Price with VAT:kr.538.54500