Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84NR100DSBSL | |
|---|---|
DigiKey Part Number | RWR84NR100DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84NR100DSBSL |
Description | RES 0.1 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84NR100DSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR100DPB12 | Vishay Dale | 0 | RWR84NR100DPB12-ND | kr.506.49370 | Direct |
| RWR84NR100DSB12 | Vishay Dale | 0 | RWR84NR100DSB12-ND | kr.692.41930 | Parametric Equivalent |
| RWR84NR100DSRSL | Vishay Dale | 0 | RWR84NR100DSRSL-ND | kr.819.40250 | Parametric Equivalent |
| RWR84NR100DSS73 | Vishay Dale | 0 | RWR84NR100DSS73-ND | kr.678.45926 | Parametric Equivalent |
| RWR84SR100DSB12 | Vishay Dale | 0 | RWR84SR100DSB12-ND | kr.447.03970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.819.40250 | kr.81,940.25 |
| Unit Price without VAT: | kr.819.40250 |
|---|---|
| Unit Price with VAT: | kr.1,024.25313 |


