RWR84N5R00FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.214.46190
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.214.46190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.345.03800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.345.03800
Datasheet
5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N5R00FSB12

DigiKey Part Number
RWR84N5R00FSB12-ND
Manufacturer
Manufacturer Product Number
RWR84N5R00FSB12
Description
RES 5 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N5R00FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N5R00FMB12Vishay Dale0RWR84N5R00FMB12-NDkr.214.46190Direct
RWR84N5R00FRB12Vishay Dale0RWR84N5R00FRB12-NDkr.214.46190Direct
RWR84N5R00FSBSLVishay Dale0RWR84N5R00FSBSL-NDkr.345.03800Parametric Equivalent
RWR84N5R00FSRSLVishay Dale0RWR84N5R00FSRSL-NDkr.345.03800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.291.74590kr.29,174.59
Manufacturers Standard Package
Unit Price without VAT:kr.291.74590
Unit Price with VAT:kr.364.68238