Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N2R00FMBSL | |
|---|---|
DigiKey Part Number | RWR84N2R00FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N2R00FMBSL |
Description | RES 2 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N2R00FMBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N2R00FRB12 | Vishay Dale | 0 | RWR84N2R00FRB12-ND | kr.216.82980 | Direct |
| RWR84N2R00FSB12 | Vishay Dale | 0 | RWR84N2R00FSB12-ND | kr.294.96700 | Direct |
| RWR84N2R00BSBSL | Vishay Dale | 0 | RWR84N2R00BSBSL-ND | kr.969.67280 | Upgrade |
| RWR84N2R00FMRSL | Vishay Dale | 0 | RWR84N2R00FMRSL-ND | kr.256.28650 | Parametric Equivalent |
| RWR84N2R00FMS73 | Vishay Dale | 0 | RWR84N2R00FMS73-ND | kr.192.86088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.256.28650 | kr.25,628.65 |
| Unit Price without VAT: | kr.256.28650 |
|---|---|
| Unit Price with VAT: | kr.320.35813 |


