Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N2800FSBSL | |
|---|---|
DigiKey Part Number | RWR84N2800FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84N2800FSBSL |
Description | RES 280 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N2800FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N2800FSB12 | Vishay Dale | 0 | RWR84N2800FSB12-ND | kr.291.74590 | Parametric Equivalent |
| RWR84N2800FSRSL | Vishay Dale | 0 | RWR84N2800FSRSL-ND | kr.345.03800 | Parametric Equivalent |
| RWR84N2800FSS73 | Vishay Dale | 0 | RWR84N2800FSS73-ND | kr.266.67626 | Parametric Equivalent |
| RWR84S2800FSB12 | Vishay Dale | 0 | RWR84S2800FSB12-ND | kr.189.84690 | Parametric Equivalent |
| RWR84S2800FSBSL | Vishay Dale | 0 | RWR84S2800FSBSL-ND | kr.224.40810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.345.03800 | kr.34,503.80 |
| Unit Price without VAT: | kr.345.03800 |
|---|---|
| Unit Price with VAT: | kr.431.29750 |


