RWR84N2261FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.214.46190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.253.48780
Datasheet
2.26 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N2261FRRSL

DigiKey Part Number
RWR84N2261FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84N2261FRRSL
Description
RES 2.26K OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84N2261FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N2261FRB12Vishay Dale0RWR84N2261FRB12-NDkr.214.46190Parametric Equivalent
RWR84N2261FRBSLVishay Dale0RWR84N2261FRBSL-NDkr.253.48780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.253.48780kr.25,348.78
Manufacturers Standard Package
Unit Price without VAT:kr.253.48780
Unit Price with VAT:kr.316.85975