RWR82SR240FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.133.19070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.26636
Datasheet
240 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR240FSS70

DigiKey Part Number
RWR82SR240FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82SR240FSS70
Description
RES 0.24 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
240 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR240FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR240FSB12Vishay Dale0RWR82SR240FSB12-NDkr.133.19070Parametric Equivalent
RWR82SR240FSBSLVishay Dale0RWR82SR240FSBSL-NDkr.157.37470Parametric Equivalent
RWR82SR240FSRSLVishay Dale0RWR82SR240FSRSL-NDkr.157.37470Parametric Equivalent
RWR82SR240FSS73Vishay Dale0RWR82SR240FSS73-NDkr.111.26636Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.108.09700kr.108,097.00
Manufacturers Standard Package
Unit Price without VAT:kr.108.09700
Unit Price with VAT:kr.135.12125