Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82SR200FRBSL | |
|---|---|
DigiKey Part Number | RWR82SR200FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR82SR200FRBSL |
Description | RES 0.2 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR200FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR200FSB12 | Vishay Dale | 0 | RWR82SR200FSB12-ND | kr.133.19070 | Direct |
| RWR82NR200FRB12 | Vishay Dale | 0 | RWR82NR200FRB12-ND | kr.149.90930 | Parametric Equivalent |
| RWR82NR200FRRSL | Vishay Dale | 0 | RWR82NR200FRRSL-ND | kr.176.94810 | Parametric Equivalent |
| RWR82SR200FRB12 | Vishay Dale | 0 | RWR82SR200FRB12-ND | kr.98.83050 | Parametric Equivalent |
| RWR82SR200FRRSL | Vishay Dale | 0 | RWR82SR200FRRSL-ND | kr.116.03470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.116.03470 | kr.11,603.47 |
| Unit Price without VAT: | kr.116.03470 |
|---|---|
| Unit Price with VAT: | kr.145.04338 |


