Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82SR100FSB12 | |
|---|---|
DigiKey Part Number | RWR82SR100FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82SR100FSB12 |
Description | RES 0.1 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR100FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR100FMB12 | Vishay Dale | 0 | RWR82SR100FMB12-ND | kr.99.92160 | Direct |
| RWR82SR100FRB12 | Vishay Dale | 0 | RWR82SR100FRB12-ND | kr.99.92160 | Direct |
| RWR82SR100FSBSL | Vishay Dale | 0 | RWR82SR100FSBSL-ND | kr.159.11220 | Parametric Equivalent |
| RWR82SR100FSRSL | Vishay Dale | 0 | RWR82SR100FSRSL-ND | kr.159.11220 | Parametric Equivalent |
| RWR82SR100FSS70 | Vishay Dale | 0 | RWR82SR100FSS70-ND | kr.109.29050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.134.66130 | kr.13,466.13 |
| Unit Price without VAT: | kr.134.66130 |
|---|---|
| Unit Price with VAT: | kr.168.32663 |


