Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S9310FSS70 | |
|---|---|
DigiKey Part Number | RWR82S9310FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S9310FSS70 |
Description | RES 931 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S9310FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S9310FPB12 | Vishay Dale | 0 | RWR82S9310FPB12-ND | kr.65.06620 | Direct |
| RWR82S9310FRRSL | Vishay Dale | 0 | RWR82S9310FRRSL-ND | kr.77.00250 | Direct |
| RWR82S9310FSB12 | Vishay Dale | 0 | RWR82S9310FSB12-ND | kr.87.80200 | Parametric Equivalent |
| RWR82S9310FSBSL | Vishay Dale | 0 | RWR82S9310FSBSL-ND | kr.103.61020 | Parametric Equivalent |
| RWR82S9310FSRSL | Vishay Dale | 0 | RWR82S9310FSRSL-ND | kr.103.61020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.69.11893 | kr.69,118.93 |
| Unit Price without VAT: | kr.69.11893 |
|---|---|
| Unit Price with VAT: | kr.86.39866 |


