RWR82S4990FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.8.72240
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.11.77020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.32250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.32250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.77331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.16048
Datasheet
499 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S4990FRB12

DigiKey Part Number
RWR82S4990FRB12-ND
Manufacturer
Manufacturer Product Number
RWR82S4990FRB12
Description
RES 499 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S4990FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S4990FMB12Vishay Dale0RWR82S4990FMB12-NDkr.8.72240Direct
RWR82S4990FSB12Vishay Dale0RWR82S4990FSB12-NDkr.11.77020Direct
RWR82S4990FRBSLVishay Dale0RWR82S4990FRBSL-NDkr.10.32250Parametric Equivalent
RWR82S4990FRRSLVishay Dale0RWR82S4990FRRSL-NDkr.10.32250Parametric Equivalent
RWR82S4990FRS70Vishay Dale0RWR82S4990FRS70-NDkr.6.77331Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.65.06620kr.6,506.62
Manufacturers Standard Package
Unit Price without VAT:kr.65.06620
Unit Price with VAT:kr.81.33275