RWR82S3R16FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.103.61020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.06620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.00250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.52688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.41500
Datasheet
3.16 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S3R16FRRSL

DigiKey Part Number
RWR82S3R16FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S3R16FRRSL
Description
RES 3.16 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.16 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S3R16FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S3R16FSRSLVishay Dale0RWR82S3R16FSRSL-NDkr.103.61020Direct
RWR82S3R16FRB12Vishay Dale0RWR82S3R16FRB12-NDkr.65.06620Parametric Equivalent
RWR82S3R16FRBSLVishay Dale0RWR82S3R16FRBSL-NDkr.77.00250Parametric Equivalent
RWR82S3R16FRS70Vishay Dale0RWR82S3R16FRS70-NDkr.50.52688Parametric Equivalent
RWR82S3R16FRS73Vishay Dale0RWR82S3R16FRS73-NDkr.53.41500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.77.00250kr.7,700.25
Manufacturers Standard Package
Unit Price without VAT:kr.77.00250
Unit Price with VAT:kr.96.25313