RWR82S3160FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.61020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.61020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.72.87234
Datasheet
316 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S3160FSS70

DigiKey Part Number
RWR82S3160FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S3160FSS70
Description
RES 316 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S3160FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S3160FSB12Vishay Dale0RWR82S3160FSB12-NDkr.87.80200Parametric Equivalent
RWR82S3160FSBSLVishay Dale0RWR82S3160FSBSL-NDkr.103.61020Parametric Equivalent
RWR82S3160FSRSLVishay Dale0RWR82S3160FSRSL-NDkr.103.61020Parametric Equivalent
RWR82S3160FSS73Vishay Dale0RWR82S3160FSS73-NDkr.72.87234Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.69.11893kr.69,118.93
Manufacturers Standard Package
Unit Price without VAT:kr.69.11893
Unit Price with VAT:kr.86.39866