RWR82S2R00BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.175.62240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.207.42900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.146.29550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.47170
Datasheet
2 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S2R00BRRSL

DigiKey Part Number
RWR82S2R00BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S2R00BRRSL
Description
RES 2 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S2R00BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S2R00BRB12Vishay Dale0RWR82S2R00BRB12-NDkr.175.62240Parametric Equivalent
RWR82S2R00BRBSLVishay Dale0RWR82S2R00BRBSL-NDkr.207.42900Parametric Equivalent
RWR82S2R00BRS70Vishay Dale0RWR82S2R00BRS70-NDkr.146.29550Parametric Equivalent
RWR82S2R00BRS73Vishay Dale0RWR82S2R00BRS73-NDkr.147.47170Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.207.42900kr.20,742.90
Manufacturers Standard Package
Unit Price without VAT:kr.207.42900
Unit Price with VAT:kr.259.28625