Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S24R9FRBSL | |
|---|---|
DigiKey Part Number | RWR82S24R9FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR82S24R9FRBSL |
Description | RES 24.9 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S24R9FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S24R9FRB12 | Vishay Dale | 0 | RWR82S24R9FRB12-ND | kr.65.06620 | Parametric Equivalent |
| RWR82S24R9FRRSL | Vishay Dale | 0 | RWR82S24R9FRRSL-ND | kr.77.00250 | Parametric Equivalent |
| RWR82S24R9FRS70 | Vishay Dale | 0 | RWR82S24R9FRS70-ND | kr.50.52688 | Parametric Equivalent |
| RWR82S24R9FRS73 | Vishay Dale | 0 | RWR82S24R9FRS73-ND | kr.53.41500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.77.00250 | kr.7,700.25 |
| Unit Price without VAT: | kr.77.00250 |
|---|---|
| Unit Price with VAT: | kr.96.25313 |


