Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S1R43FRS73 | |
|---|---|
DigiKey Part Number | RWR82S1R43FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S1R43FRS73 |
Description | RES 1.43 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.43 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S1R43FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S1R43FRBSL | Vishay Dale | 0 | RWR82S1R43FRBSL-ND | kr.77.00250 | Parametric Equivalent |
| RWR82S1R43FRRSL | Vishay Dale | 0 | RWR82S1R43FRRSL-ND | kr.77.00250 | Parametric Equivalent |
| RWR82S1R43FRS70 | Vishay Dale | 0 | RWR82S1R43FRS70-ND | kr.50.52688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.41500 | kr.26,707.50 |
| Unit Price without VAT: | kr.53.41500 |
|---|---|
| Unit Price with VAT: | kr.66.76875 |


