RWR82S1R00BRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.281.75910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.175.62240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.207.42900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.207.42900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.146.29550
Datasheet
1 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S1R00BRS73

DigiKey Part Number
RWR82S1R00BRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S1R00BRS73
Description
RES 1 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S1R00BRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S1R00BSRSLVishay Dale0RWR82S1R00BSRSL-NDkr.281.75910Direct
RWR82S1R00BRB12Vishay Dale0RWR82S1R00BRB12-NDkr.175.62240Parametric Equivalent
RWR82S1R00BRBSLVishay Dale0RWR82S1R00BRBSL-NDkr.207.42900Parametric Equivalent
RWR82S1R00BRRSLVishay Dale0RWR82S1R00BRRSL-NDkr.207.42900Parametric Equivalent
RWR82S1R00BRS70Vishay Dale0RWR82S1R00BRS70-NDkr.146.29550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.147.47170kr.73,735.85
Manufacturers Standard Package
Unit Price without VAT:kr.147.47170
Unit Price with VAT:kr.184.33963