RWR82NR500FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.204.15180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.176.94810
Datasheet
500 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82NR500FRBSL

DigiKey Part Number
RWR82NR500FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR82NR500FRBSL
Description
RES 0.5 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82NR500FSB12Vishay Dale0RWR82NR500FSB12-NDkr.204.15180Direct
RWR82NR500FRB12Vishay Dale0RWR82NR500FRB12-NDkr.149.90930Parametric Equivalent
RWR82NR500FRRSLVishay Dale0RWR82NR500FRRSL-NDkr.176.94810Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.176.94810kr.17,694.81
Manufacturers Standard Package
Unit Price without VAT:kr.176.94810
Unit Price with VAT:kr.221.18513