Direct
Parametric Equivalent
Parametric Equivalent

RWR82NR350FSRSL | |
|---|---|
DigiKey Part Number | RWR82NR350FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82NR350FSRSL |
Description | RES 0.35 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 350 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82NR350FRRSL | Vishay Dale | 0 | RWR82NR350FRRSL-ND | kr.176.94810 | Direct |
| RWR82NR350FSB12 | Vishay Dale | 0 | RWR82NR350FSB12-ND | kr.204.15180 | Parametric Equivalent |
| RWR82NR350FSBSL | Vishay Dale | 0 | RWR82NR350FSBSL-ND | kr.241.20780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.241.20780 | kr.24,120.78 |
| Unit Price without VAT: | kr.241.20780 |
|---|---|
| Unit Price with VAT: | kr.301.50975 |


