Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82N75R0BSS73 | |
|---|---|
DigiKey Part Number | RWR82N75R0BSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82N75R0BSS73 |
Description | RES 75 OHM 0.1% 1.5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N75R0BSB12 | Vishay Dale | 0 | RWR82N75R0BSB12-ND | kr.366.83110 | Parametric Equivalent |
| RWR82N75R0BSBSL | Vishay Dale | 0 | RWR82N75R0BSBSL-ND | kr.433.70800 | Parametric Equivalent |
| RWR82N75R0BSRSL | Vishay Dale | 0 | RWR82N75R0BSRSL-ND | kr.433.70800 | Parametric Equivalent |
| RWR82N75R0BSS70 | Vishay Dale | 0 | RWR82N75R0BSS70-ND | kr.326.19300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.326.19300 | kr.163,096.50 |
| Unit Price without VAT: | kr.326.19300 |
|---|---|
| Unit Price with VAT: | kr.407.74125 |


