RWR82N45R0FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.158.96410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.158.96410
Datasheet
45 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N45R0FSB12

DigiKey Part Number
RWR82N45R0FSB12-ND
Manufacturer
Manufacturer Product Number
RWR82N45R0FSB12
Description
RES 45 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82N45R0FRB12Vishay Dale0RWR82N45R0FRB12-NDkr.99.26600Direct
RWR82N45R0FSBSLVishay Dale0RWR82N45R0FSBSL-NDkr.158.96410Parametric Equivalent
RWR82N45R0FSRSLVishay Dale0RWR82N45R0FSRSL-NDkr.158.96410Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.134.20890kr.13,420.89
Manufacturers Standard Package
Unit Price without VAT:kr.134.20890
Unit Price with VAT:kr.167.76113