RWR82N2080BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.366.83110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.433.70800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.433.70800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.19300
Datasheet
208 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N2080BSS73

DigiKey Part Number
RWR82N2080BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82N2080BSS73
Description
RES 208 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
208 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82N2080BSB12Vishay Dale0RWR82N2080BSB12-NDkr.366.83110Parametric Equivalent
RWR82N2080BSBSLVishay Dale0RWR82N2080BSBSL-NDkr.433.70800Parametric Equivalent
RWR82N2080BSRSLVishay Dale0RWR82N2080BSRSL-NDkr.433.70800Parametric Equivalent
RWR82N2080BSS70Vishay Dale0RWR82N2080BSS70-NDkr.326.19300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.326.19300kr.163,096.50
Manufacturers Standard Package
Unit Price without VAT:kr.326.19300
Unit Price with VAT:kr.407.74125