RWR82N1330BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.366.83110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.433.70800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.19300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.19300
Datasheet
133 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N1330BSBSL

DigiKey Part Number
RWR82N1330BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR82N1330BSBSL
Description
RES 133 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
133 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82N1330BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82N1330BSB12Vishay Dale0RWR82N1330BSB12-NDkr.366.83110Parametric Equivalent
RWR82N1330BSRSLVishay Dale0RWR82N1330BSRSL-NDkr.433.70800Parametric Equivalent
RWR82N1330BSS70Vishay Dale0RWR82N1330BSS70-NDkr.326.19300Parametric Equivalent
RWR82N1330BSS73Vishay Dale0RWR82N1330BSS73-NDkr.326.19300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.433.70800kr.43,370.80
Manufacturers Standard Package
Unit Price without VAT:kr.433.70800
Unit Price with VAT:kr.542.13500