RWR82N10R0DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.269.57810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.269.57810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.366.83110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.186.05050
Datasheet
10 Ohms ±0.5% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N10R0DRBSL

DigiKey Part Number
RWR82N10R0DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR82N10R0DRBSL
Description
RES 10 OHM 1.5W 0.5% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82N10R0DRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82N10R0BMB12Vishay Dale0RWR82N10R0BMB12-NDkr.269.57810Upgrade
RWR82N10R0BPB12Vishay Dale0RWR82N10R0BPB12-NDkr.269.57810Upgrade
RWR82N10R0BSB12Vishay Dale0RWR82N10R0BSB12-NDkr.366.83110Upgrade
RWR82N10R0DRB12Vishay Dale0RWR82N10R0DRB12-NDkr.186.05050Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.219.68290kr.21,968.29
Manufacturers Standard Package
Unit Price without VAT:kr.219.68290
Unit Price with VAT:kr.274.60363