RWR81SR909DRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.324.96940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.14310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.194.21260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.194.21260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.62700
Datasheet
909 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR909DRS73

DigiKey Part Number
RWR81SR909DRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR909DRS73
Description
RES 0.909 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
909 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR909DRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR909DSB12Vishay Dale0RWR81SR909DSB12-NDkr.224.40810Direct
RWR81SR909BSB12Vishay Dale0RWR81SR909BSB12-NDkr.324.96940Upgrade
RWR81SR909DRB12Vishay Dale0RWR81SR909DRB12-NDkr.165.14310Parametric Equivalent
RWR81SR909DRBSLVishay Dale0RWR81SR909DRBSL-NDkr.194.21260Parametric Equivalent
RWR81SR909DRRSLVishay Dale0RWR81SR909DRRSL-NDkr.194.21260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.138.36492kr.69,182.46
Manufacturers Standard Package
Unit Price without VAT:kr.138.36492
Unit Price with VAT:kr.172.95615