RWR81SR909BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.324.96940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.282.15850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.282.15850
Datasheet
909 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR909BRB12

DigiKey Part Number
RWR81SR909BRB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR909BRB12
Description
RES 0.909 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
909 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR909BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR909BSB12Vishay Dale0RWR81SR909BSB12-NDkr.324.96940Direct
RWR81SR909BRBSLVishay Dale0RWR81SR909BRBSL-NDkr.282.15850Parametric Equivalent
RWR81SR909BRRSLVishay Dale0RWR81SR909BRRSL-NDkr.282.15850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.239.10300kr.23,910.30
Manufacturers Standard Package
Unit Price without VAT:kr.239.10300
Unit Price with VAT:kr.298.87875