RWR81SR511FMS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet
511 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR511FMS73

DigiKey Part Number
RWR81SR511FMS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR511FMS73
Description
RES 0.511 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR511FMS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR511FPRSLVishay Dale0RWR81SR511FPRSL-NDkr.103.69640Direct
RWR81SR511FRRSLVishay Dale0RWR81SR511FRRSL-NDkr.103.69640Direct
RWR81SR511FSRSLVishay Dale0RWR81SR511FSRSL-NDkr.141.23300Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.73.26200kr.36,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.73.26200
Unit Price with VAT:kr.91.57750