RWR81SR499FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.88.24200
Datasheet

Direct


Vishay Dale
In Stock: 497
Unit Price: kr.112.73000
Datasheet

Direct


Vishay Dale
In Stock: 440
Unit Price: kr.146.01000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.239.10300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.324.96940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.165.14310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.252.92290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.40020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.299.40020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.49135
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.26200
Datasheet
499 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR499FMB12

DigiKey Part Number
RWR81SR499FMB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR499FMB12
Description
RES 0.499 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR499FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR499FPB12Vishay Dale0RWR81SR499FPB12-NDkr.88.24200Direct
RWR81SR499FRB12Vishay Dale497541-RWR81SR499FRB12-NDkr.112.73000Direct
RWR81SR499FSB12Vishay Dale440RWR81SR499FSB12-NDkr.146.01000Direct
RWR81SR499BRB12Vishay Dale0RWR81SR499BRB12-NDkr.239.10300Upgrade
RWR81SR499BSB12Vishay Dale0RWR81SR499BSB12-NDkr.324.96940Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.88.24200kr.8,824.20
Manufacturers Standard Package
Unit Price without VAT:kr.88.24200
Unit Price with VAT:kr.110.30250