Parametric Equivalent
Parametric Equivalent

RWR81SR402DRRSL | |
|---|---|
DigiKey Part Number | RWR81SR402DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR402DRRSL |
Description | RES 0.402 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR402DRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR402DRB12 | Vishay Dale | 0 | RWR81SR402DRB12-ND | kr.165.14310 | Parametric Equivalent |
| RWR81SR402DRBSL | Vishay Dale | 0 | RWR81SR402DRBSL-ND | kr.194.21260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.194.21260 | kr.19,421.26 |
| Unit Price without VAT: | kr.194.21260 |
|---|---|
| Unit Price with VAT: | kr.242.76575 |


