RWR81SR249DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.14310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.194.21260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.62700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.138.36492
Datasheet
249 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR249DRRSL

DigiKey Part Number
RWR81SR249DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR249DRRSL
Description
RES 0.249 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
249 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR249DRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR249DRB12Vishay Dale0RWR81SR249DRB12-NDkr.165.14310Parametric Equivalent
RWR81SR249DRBSLVishay Dale0RWR81SR249DRBSL-NDkr.194.21260Parametric Equivalent
RWR81SR249DRS70Vishay Dale0RWR81SR249DRS70-NDkr.136.62700Parametric Equivalent
RWR81SR249DRS73Vishay Dale0RWR81SR249DRS73-NDkr.138.36492Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.194.21260kr.19,421.26
Manufacturers Standard Package
Unit Price without VAT:kr.194.21260
Unit Price with VAT:kr.242.76575