Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR226FRBSL | |
|---|---|
DigiKey Part Number | RWR81SR226FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR226FRBSL |
Description | RES 0.226 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 226 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR226FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR226FPB12 | Vishay Dale | 0 | RWR81SR226FPB12-ND | kr.88.24200 | Direct |
| RWR81SR226FSB12 | Vishay Dale | 0 | RWR81SR226FSB12-ND | kr.119.12230 | Direct |
| RWR81SR226FRB12 | Vishay Dale | 0 | RWR81SR226FRB12-ND | kr.88.24200 | Parametric Equivalent |
| RWR81SR226FRRSL | Vishay Dale | 0 | RWR81SR226FRRSL-ND | kr.103.69640 | Parametric Equivalent |
| RWR81SR226FRS70 | Vishay Dale | 0 | RWR81SR226FRS70-ND | kr.69.49135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.103.69640 | kr.10,369.64 |
| Unit Price without VAT: | kr.103.69640 |
|---|---|
| Unit Price with VAT: | kr.129.62050 |


