Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR182FSRSL | |
|---|---|
DigiKey Part Number | RWR81SR182FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR182FSRSL |
Description | RES 0.182 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 182 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR182FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR182FRRSL | Vishay Dale | 0 | RWR81SR182FRRSL-ND | kr.103.69640 | Direct |
| RWR81NR182FSB12 | Vishay Dale | 0 | RWR81NR182FSB12-ND | kr.183.15820 | Parametric Equivalent |
| RWR81NR182FSBSL | Vishay Dale | 0 | RWR81NR182FSBSL-ND | kr.216.09450 | Parametric Equivalent |
| RWR81NR182FSRSL | Vishay Dale | 0 | RWR81NR182FSRSL-ND | kr.216.09450 | Parametric Equivalent |
| RWR81NR182FSS70 | Vishay Dale | 0 | RWR81NR182FSS70-ND | kr.153.26950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.141.23300 | kr.14,123.30 |
| Unit Price without VAT: | kr.141.23300 |
|---|---|
| Unit Price with VAT: | kr.176.54125 |


