Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR174FSS73 | |
|---|---|
DigiKey Part Number | RWR81SR174FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR174FSS73 |
Description | RES 0.174 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR174FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR174FRRSL | Vishay Dale | 0 | RWR81SR174FRRSL-ND | kr.103.69640 | Direct |
| RWR81NR174FSB12 | Vishay Dale | 0 | RWR81NR174FSB12-ND | kr.183.15820 | Parametric Equivalent |
| RWR81NR174FSBSL | Vishay Dale | 0 | RWR81NR174FSBSL-ND | kr.216.09450 | Parametric Equivalent |
| RWR81NR174FSRSL | Vishay Dale | 0 | RWR81NR174FSRSL-ND | kr.216.09450 | Parametric Equivalent |
| RWR81NR174FSS70 | Vishay Dale | 0 | RWR81NR174FSS70-ND | kr.153.26950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.99.32180 | kr.49,660.90 |
| Unit Price without VAT: | kr.99.32180 |
|---|---|
| Unit Price with VAT: | kr.124.15225 |


