RWR89SR182DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.186.05050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.219.68290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.156.04325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.156.61752
Datasheet
182 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR182DSRSL

DigiKey Part Number
RWR89SR182DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR182DSRSL
Description
RES 0.182 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
182 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR182DRRSLVishay Dale0RWR89SR182DRRSL-NDkr.161.80570Direct
RWR89SR182DSB12Vishay Dale0RWR89SR182DSB12-NDkr.186.05050Parametric Equivalent
RWR89SR182DSBSLVishay Dale0RWR89SR182DSBSL-NDkr.219.68290Parametric Equivalent
RWR89SR182DSS70Vishay Dale0RWR89SR182DSS70-NDkr.156.04325Parametric Equivalent
RWR89SR182DSS73Vishay Dale0RWR89SR182DSS73-NDkr.156.61752Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.219.68290kr.21,968.29
Manufacturers Standard Package
Unit Price without VAT:kr.219.68290
Unit Price with VAT:kr.274.60363