Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR160DRS73 | |
|---|---|
DigiKey Part Number | RWR81SR160DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR160DRS73 |
Description | RES 0.16 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR160DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR160DRB12 | Vishay Dale | 0 | RWR81SR160DRB12-ND | kr.165.14310 | Parametric Equivalent |
| RWR81SR160DRBSL | Vishay Dale | 0 | RWR81SR160DRBSL-ND | kr.194.21260 | Parametric Equivalent |
| RWR81SR160DRRSL | Vishay Dale | 0 | RWR81SR160DRRSL-ND | kr.194.21260 | Parametric Equivalent |
| RWR81SR160DRS70 | Vishay Dale | 0 | RWR81SR160DRS70-ND | kr.136.62700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.138.36492 | kr.69,182.46 |
| Unit Price without VAT: | kr.138.36492 |
|---|---|
| Unit Price with VAT: | kr.172.95615 |


