Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR150FSS70 | |
|---|---|
DigiKey Part Number | RWR81SR150FSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR150FSS70 |
Description | RES 0.15 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR150FSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR150FRRSL | Vishay Dale | 0 | RWR81SR150FRRSL-ND | kr.103.69640 | Direct |
| RWR81NR150FSB12 | Vishay Dale | 0 | RWR81NR150FSB12-ND | kr.183.15820 | Parametric Equivalent |
| RWR81NR150FSBSL | Vishay Dale | 0 | RWR81NR150FSBSL-ND | kr.216.09450 | Parametric Equivalent |
| RWR81NR150FSRSL | Vishay Dale | 0 | RWR81NR150FSRSL-ND | kr.216.09450 | Parametric Equivalent |
| RWR81NR150FSS70 | Vishay Dale | 0 | RWR81NR150FSS70-ND | kr.153.26950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.95.65475 | kr.95,654.75 |
| Unit Price without VAT: | kr.95.65475 |
|---|---|
| Unit Price with VAT: | kr.119.56844 |


