RWR81SR121FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.24200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.26200
Datasheet
121 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR121FRS70

DigiKey Part Number
RWR81SR121FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR121FRS70
Description
RES 0.121 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
121 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR121FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR121FSRSLVishay Dale0RWR81SR121FSRSL-NDkr.141.23300Direct
RWR81SR121FRB12Vishay Dale0RWR81SR121FRB12-NDkr.88.24200Parametric Equivalent
RWR81SR121FRBSLVishay Dale0RWR81SR121FRBSL-NDkr.103.69640Parametric Equivalent
RWR81SR121FRRSLVishay Dale0RWR81SR121FRRSL-NDkr.103.69640Parametric Equivalent
RWR81SR121FRS73Vishay Dale0RWR81SR121FRS73-NDkr.73.26200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.69.49135kr.69,491.35
Manufacturers Standard Package
Unit Price without VAT:kr.69.49135
Unit Price with VAT:kr.86.86419