RWR81SR110FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.88.24200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.119.12230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.49135
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.26200
Datasheet
110 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR110FRB12

DigiKey Part Number
RWR81SR110FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81SR110FRB12
Description
RES 0.11 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR110FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR110FPB12Vishay Dale0RWR81SR110FPB12-NDkr.88.24200Direct
RWR81SR110FSB12Vishay Dale0RWR81SR110FSB12-NDkr.119.12230Direct
RWR81SR110FRBSLVishay Dale0RWR81SR110FRBSL-NDkr.103.69640Parametric Equivalent
RWR81SR110FRRSLVishay Dale0RWR81SR110FRRSL-NDkr.103.69640Parametric Equivalent
RWR81SR110FRS70Vishay Dale0RWR81SR110FRS70-NDkr.69.49135Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.88.24200kr.8,824.20
Manufacturers Standard Package
Unit Price without VAT:kr.88.24200
Unit Price with VAT:kr.110.30250