RWR81S90R9FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.78.15950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.108.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet
90.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S90R9FMB12

DigiKey Part Number
RWR81S90R9FMB12-ND
Manufacturer
Manufacturer Product Number
RWR81S90R9FMB12
Description
RES 90.9 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S90R9FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S90R9FRB12Vishay Dale0RWR81S90R9FRB12-NDkr.58.70210Direct
RWR81S90R9FSB12Vishay Dale0RWR81S90R9FSB12-NDkr.78.15950Direct
RWR81S90R9BRB12Vishay Dale0RWR81S90R9BRB12-NDkr.157.37470Upgrade
RWR81S90R9DRB12Vishay Dale0RWR81S90R9DRB12-NDkr.108.62890Upgrade
RWR81S90R9FMBSLVishay Dale0RWR81S90R9FMBSL-NDkr.68.67610Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.58.70210kr.5,870.21
Manufacturers Standard Package
Unit Price without VAT:kr.58.70210
Unit Price with VAT:kr.73.37763