Direct
Parametric Equivalent
Parametric Equivalent

RWR81S9090BSB12 | |
|---|---|
DigiKey Part Number | RWR81S9090BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S9090BSB12 |
Description | RES 909 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S9090BSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S9090BRB12 | Vishay Dale | 0 | RWR81S9090BRB12-ND | kr.157.37470 | Direct |
| RWR81S9090BSBSL | Vishay Dale | 0 | RWR81S9090BSBSL-ND | kr.251.39110 | Parametric Equivalent |
| RWR81S9090BSRSL | Vishay Dale | 0 | RWR81S9090BSRSL-ND | kr.251.39110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.213.15460 | kr.21,315.46 |
| Unit Price without VAT: | kr.213.15460 |
|---|---|
| Unit Price with VAT: | kr.266.44325 |


