RWR81S7R15FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet
7.15 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S7R15FMRSL

DigiKey Part Number
RWR81S7R15FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S7R15FMRSL
Description
RES 7.15 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7.15 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S7R15FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S7R15FRRSLVishay Dale0RWR81S7R15FRRSL-NDkr.68.67610Direct
RWR81S7R15FSRSLVishay Dale0RWR81S7R15FSRSL-NDkr.92.63060Direct
RWR81S7R15BSRSLVishay Dale0RWR81S7R15BSRSL-NDkr.251.39110Upgrade
RWR81S7R15FMB12Vishay Dale0RWR81S7R15FMB12-NDkr.58.70210Parametric Equivalent
RWR81S7R15FMBSLVishay Dale0RWR81S7R15FMBSL-NDkr.68.67610Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.68.67610kr.6,867.61
Manufacturers Standard Package
Unit Price without VAT:kr.68.67610
Unit Price with VAT:kr.85.84513