RWR81S6R49FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.63444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.04536
Datasheet
6.49 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6R49FSB12

DigiKey Part Number
RWR81S6R49FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S6R49FSB12
Description
RES 6.49 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.49 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6R49FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S6R49FMB12Vishay Dale0RWR81S6R49FMB12-NDkr.58.70210Direct
RWR81S6R49FRB12Vishay Dale0RWR81S6R49FRB12-NDkr.58.70210Direct
RWR81S6R49FSBSLVishay Dale0RWR81S6R49FSBSL-NDkr.92.63060Parametric Equivalent
RWR81S6R49FSRSLVishay Dale0RWR81S6R49FSRSL-NDkr.92.63060Parametric Equivalent
RWR81S6R49FSS70Vishay Dale0RWR81S6R49FSS70-NDkr.61.63444Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.78.15950kr.7,815.95
Manufacturers Standard Package
Unit Price without VAT:kr.78.15950
Unit Price with VAT:kr.97.69938