Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S6980FSBSL | |
|---|---|
DigiKey Part Number | RWR81S6980FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S6980FSBSL |
Description | RES 698 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S6980FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S6980FRB12 | Vishay Dale | 450 | RWR81S6980FRB12-ND | kr.76.97000 | Direct |
| RWR81S6980FSB12 | Vishay Dale | 0 | RWR81S6980FSB12-ND | kr.78.15950 | Parametric Equivalent |
| RWR81S6980FSRSL | Vishay Dale | 0 | RWR81S6980FSRSL-ND | kr.92.63060 | Parametric Equivalent |
| RWR81S6980FSS70 | Vishay Dale | 0 | RWR81S6980FSS70-ND | kr.61.63444 | Parametric Equivalent |
| RWR81S6980FSS73 | Vishay Dale | 0 | RWR81S6980FSS73-ND | kr.65.04536 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.92.63060 | kr.9,263.06 |
| Unit Price without VAT: | kr.92.63060 |
|---|---|
| Unit Price with VAT: | kr.115.78825 |


