
RWR81S68R1FRB12 | |
|---|---|
DigiKey Part Number | RWR81S68R1FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S68R1FRB12 |
Description | RES 68.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S68R1FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.45000 | kr.75.45 |
| 10 | kr.52.48300 | kr.524.83 |
| 25 | kr.46.26440 | kr.1,156.61 |
| 50 | kr.42.37400 | kr.2,118.70 |
| 100 | kr.39.06640 | kr.3,906.64 |
| 300 | kr.36.64287 | kr.10,992.86 |
| Unit Price without VAT: | kr.75.45000 |
|---|---|
| Unit Price with VAT: | kr.94.31250 |

