RWR81S68R1DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.55590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet
68.1 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S68R1DSRSL

DigiKey Part Number
RWR81S68R1DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S68R1DSRSL
Description
RES 68.1 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S68R1DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S68R1DSB12Vishay Dale0RWR81S68R1DSB12-NDkr.147.55590Parametric Equivalent
RWR81S68R1DSBSLVishay Dale0RWR81S68R1DSBSL-NDkr.173.96260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.173.96260kr.17,396.26
Manufacturers Standard Package
Unit Price without VAT:kr.173.96260
Unit Price with VAT:kr.217.45325