RWR81S6810DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.85625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.123.43092
Datasheet
681 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6810DSB12

DigiKey Part Number
RWR81S6810DSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S6810DSB12
Description
RES 681 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
681 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6810DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S6810DSBSLVishay Dale0RWR81S6810DSBSL-NDkr.173.96260Parametric Equivalent
RWR81S6810DSRSLVishay Dale0RWR81S6810DSRSL-NDkr.173.96260Parametric Equivalent
RWR81S6810DSS70Vishay Dale0RWR81S6810DSS70-NDkr.120.85625Parametric Equivalent
RWR81S6810DSS73Vishay Dale0RWR81S6810DSS73-NDkr.123.43092Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.147.55590kr.14,755.59
Manufacturers Standard Package
Unit Price without VAT:kr.147.55590
Unit Price with VAT:kr.184.44488