
RWR81S51R1FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S51R1FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S51R1FSB12 |
Description | RES 51.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S51R1FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S51R1FRB12 | Vishay Dale | 478 | 541-RWR81S51R1FRB12-ND | kr.76.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.37000 | kr.105.37 |
| 10 | kr.73.98800 | kr.739.88 |
| 25 | kr.65.50000 | kr.1,637.50 |
| 50 | kr.60.19060 | kr.3,009.53 |
| 100 | kr.55.67910 | kr.5,567.91 |
| 300 | kr.49.87890 | kr.14,963.67 |
| 500 | kr.47.65270 | kr.23,826.35 |
| 1.000 | kr.45.03048 | kr.45,030.48 |
| Unit Price without VAT: | kr.105.37000 |
|---|---|
| Unit Price with VAT: | kr.131.71250 |

