511 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5110FRB12

DigiKey Part Number
541-RWR81S5110FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S5110FRB12
Description
RES 511 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5110FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.52000kr.80.52
10kr.56.07700kr.560.77
25kr.49.46480kr.1,236.62
50kr.45.32600kr.2,266.30
100kr.41.80910kr.4,180.91
300kr.37.28597kr.11,185.79
500kr.35.55016kr.17,775.08
1.000kr.33.50525kr.33,505.25
Manufacturers Standard Package
Unit Price without VAT:kr.80.52000
Unit Price with VAT:kr.100.65000